INA241A2IDDFR

Texas Instruments
595-INA241A2IDDFR
INA241A2IDDFR

Mfr.:

Description:
Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA241A
1 Channel
1.1 MHz
110 V
166 dB
45 uA
110 V
2.7 V
0.01 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-THIN-8
8 V/us
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 20 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA241x/INA241x-Q1 Current Sense Amplifiers

Texas Instruments INA241x/INA241x-Q1 Current Sense Amplifiers are ultra-precise, bidirectional current sense amplifiers that can measure voltage drops across shunt resistors. This measurement is done over a wide common-mode range from -5V to 110V, independent of the supply voltage. The high-precision current measurement is achieved through a combination of small gain error (±0.01%, maximum), low offset voltage (±10µV, max), and a high DC CMRR (typical 166dB). The Texas Instruments INA241x/INA241x-Q1 is designed for high-voltage, bidirectional measurements in switching systems that see large common-mode voltage transients at the device’s inputs. The enhanced PWM rejection circuitry inside the INA241x/INA241x-Q1 ensures minimal signal disturbance at the output due to the common-mode voltage transitions at the input. The INA241x-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,983
Expected 2027/03/25
96,000
18,000
Expected 2027/05/06
78,000
Expected 2027/09/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.76 $3.76
$2.84 $28.40
$2.61 $65.25
$2.35 $235.00
$2.23 $557.50
$2.21 $1,105.00
Full Reel (Order in multiples of 3000)
$2.02 $6,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩