INA271SKGD1

Texas Instruments
595-INA271SKGD1
INA271SKGD1

Mfr.:

Description:
Current Sense Amplifiers DIE SALE Current-Shu nt Mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA271
130 kHz
- 16 V to 80 V
100 dB
2.5 mV
18 V
2.7 V
950 uA
0.2 %
- 55 C
+ 210 C
SMD/SMT
Die
Bulk
Amplifier Type: Current Shunt Monitor
Brand: Texas Instruments
Gain: 20 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Single Supply Voltage: 2.7 V to 18 V
Factory Pack Quantity: 252
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3024   Multiples: 252
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$205.06 $620,101.44