INA281B1IDBVT

Texas Instruments
595-INA281B1IDBVT
INA281B1IDBVT

Mfr.:

Description:
Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B1IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA281
1 Channel
1.3 MHz
48 V
140 dB
20 uA
100 uV
20 V
2.7 V
1.5 mA
0.07 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
2.5 V/us
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain: 20 V/V
Input Type: Common Mode
Output Type: Buffered
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: +/- 10 uV/V
Settling Time: 10 us
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Zero-Drift
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA281/INA281-Q1 Current Sense Amplifier

Texas Instruments INA281/INA281-Q1 Current Sense Amplifier can measure voltage drops across shunt resistors over a wide common-mode range from –4V to 110V. The negative common-mode voltage allows the device to operate below ground, thus accommodating precise measurement of recirculating currents in half-bridge applications. Combining a low offset voltage, small gain error, and high DC CMRR enables highly accurate current measurement. The Texas Instruments INA281/INA281-Q1 is not only designed for DC current measurement but also high-speed applications (like fast over current protection, for example) with a high bandwidth of 1.3MHz and a 65dB AC CMRR (at 50kHz).

In Stock: 18,349

Stock:
18,349 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.97 $2.97
$2.23 $22.30
$2.04 $51.00
$1.83 $183.00
Full Reel (Order in multiples of 250)
$1.56 $390.00
$1.47 $735.00
$1.44 $1,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.49
Min:
1

Similar Product

Texas Instruments INA281B1IDBVR
Texas Instruments
Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B1IDBVT