INA740BIREMR

Texas Instruments
595-INA740BIREMR
INA740BIREMR

Mfr.:

Description:
Current & Power Monitors & Regulators 85-V 16-bit IC-outpu t digital power mon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Power Monitors
High or Low Side
5.5 V
2.7 V
2.8 uA
1.6 %
- 40 C
+ 125 C
SMD/SMT
VQFN-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 5.5 V
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: INA740B
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA740x I2C-Output Digital Power Monitor

Texas Instruments INA740x I2C-Output Digital Power Monitor has an integrated current sensing element and a 16-bit delta-sigma ADC designed specifically for current-sensing applications. The device can measure full-scale currents up to ±39.32A with common-mode voltage support from –0.1V to +85V.

In Stock: 4,338

Stock:
4,338
Can Dispatch Immediately
On Order:
5,000
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.98 $2.98
$2.22 $22.20
$2.04 $51.00
$1.83 $183.00
$1.72 $430.00
$1.67 $835.00
$1.60 $1,600.00
$1.55 $3,875.00
Full Reel (Order in multiples of 5000)
$1.51 $7,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩