INA751BIREMR

Texas Instruments
595-INA751BIREMR
INA751BIREMR

Mfr.:

Description:
Current Sense Amplifiers 110V, 35A integrated-shunt high-precision current-sense amplifier with fast transient response

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
1 Channel
- 4 V to 110 V
160 dB
90 uA
5.5 V
2.7 V
4.25 mA
1 %
- 40 C
+ 125 C
SMD/SMT
VQFN-14
1.8 V/us
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1 MHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA75xEVM
Gain: 40 mV/A
Ios - Input Offset Current: 105 mA
Output Type: Analog, Digital
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 1.25 mA/V
Settling Time: 5 us
Shutdown: No Shutdown
Single Supply Voltage: 2.7 V to 5.5 V
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.90 $2.90
$2.16 $21.60
$1.97 $49.25
$1.77 $177.00
$1.67 $417.50
$1.63 $815.00
$1.55 $1,550.00
$1.50 $3,750.00
Full Reel (Order in multiples of 5000)
$1.47 $7,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩