ISO1042DWR

Texas Instruments
595-ISO1042DWR
ISO1042DWR

Mfr.:

Description:
CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
ISO1042
High Speed CAN Transceiver
SMD/SMT
SOIC-16
5 Mb/s
1 Driver
1 Receiver
1.71 V
5.5 V
- 40 C
+ 125 C
43 mA
16 kV
CAN Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ISO1042DWEVM
Interface Type: CAN
Isolation Type: Galvanic
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 5.5 V
Pd - Power Dissipation: 385 mW
Product Type: CAN Interface IC
Propagation Delay Time: 76 ns
Protocol Supported: CAN FD
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 749.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO1042 & ISO1042-Q1 Isolated CAN Transceivers

Texas Instruments ISO1042 and ISO1042-Q1 Isolated CAN Transceivers are galvanically-isolated controller area network (CAN) transceivers that meet the specifications of the ISO11898-2 (2016) standard. The ISO1042/Q1 device offers ±70VDC bus fault protection and ±30V common-mode voltage range. The device supports up to 5Mbps data rate in CAN FD mode allowing much faster transfer of payload compared to a classic CAN. The ISO1042/Q1 uses a silicon dioxide (SiO2) insulation barrier with a withstand voltage of 5000VRMS and a working voltage of 1060VRMS. Electromagnetic compatibility has been significantly enhanced to enable system-level ESD, EFT, surge, and emissions compliance. Used in conjunction with isolated power supplies, the device protects against high voltage and prevents noise currents from the bus from entering the local ground. The ISO1042/Q1 is available for both basic and reinforced isolation.

In Stock: 4,858

Stock:
4,858 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.61 $5.61
$4.27 $42.70
$3.94 $98.50
$3.57 $357.00
$3.40 $850.00
$3.29 $1,645.00
$3.26 $3,260.00
Full Reel (Order in multiples of 2000)
$3.02 $6,040.00
$2.98 $11,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.04
Min:
1

Similar Product

Texas Instruments ISO1042DW
Texas Instruments
CAN Interface IC Isolated CAN transce iver with 70-V bus A 595-ISO1042DWR