ISO1212EVM

Texas Instruments
595-ISO1212EVM
ISO1212EVM

Mfr.:

Description:
Interface Development Tools ISO1212EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Digital Isolator
ISO1212
Brand: Texas Instruments
Description/Function: Evaluates the ISO1212 isolated digital-input receiver
Product Type: Interface Development Tools
Series: ISO1212
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

ISO121xEVM Receiver Evaluation Modules (EVMs)

Texas Instruments ISO121xEVM Receiver Evaluation Modules (EVMs) are used to evaluate the ISO1211 and ISO1212. The ISO1211 and ISO1212 are isolated industrial receivers that are capable of receiving 9V to 60V field input and provide an isolated digital output. Each evaluation module accommodates either two ISO1211 devices or four ISO1212. These devices showcase 2-channel or 8-channel functionality. The evaluation module features enough test points and jumper options for one to evaluate the device with minimal external components.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$72.04 $72.04