ISO1410DWEVM

Texas Instruments
595-ISO1410DWEVM
ISO1410DWEVM

Mfr.:

Description:
Interface Development Tools ISORS485 HD EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
RS-485
ISO1410
Brand: Texas Instruments
Description/Function: RS-485 evaluation module
For Use With: ISO1410
Product Type: Interface Development Tools
Series: ISO1410DW
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 269.310 g
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
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO1410DW Evaluation Module

Texas Instruments ISO1410DW Evaluation Module is designed to evaluate the reinforced isolated RS-485 ISO1410 in a 16-Pin wide-body SOIC package. The ISO1410DW Evaluation Module provides test points and jumper options, making evaluation easy with minimal external components. Offering high performance the ISO1410DW features a wide supply and level translation range of 1.71V to 5.5V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08