ISO3080DW

Texas Instruments
595-ISO3080DW
ISO3080DW

Mfr.:

Description:
Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO3080
SMD/SMT
SOIC-16
1 Channel
Unidirectional
20 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
15 mA
700 ns
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 220 mW
Product Type: Digital Isolators
Protocol Supported: RS-485
Reverse Channels: 1 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: Isolated Transceiver
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 338

Stock:
338 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.90 $7.90
$6.15 $61.50
$5.69 $142.25
$5.18 $621.60
$4.80 $1,344.00
$4.65 $4,650.00
$4.43 $11,163.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.97
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.58
Min:
1

Similar Product

Texas Instruments ISO1412BDWR
Texas Instruments
RS-422/RS-485 Interface IC EMC protected 500-K bps full-duplex 5- A A 595-ISO1412BDW