ISO3082DWRG4

Texas Instruments
595-ISO3082DWRG4
ISO3082DWRG4

Mfr.:

Description:
Digital Isolators Iso 5V Full & Half D uplex RS-485 Xcvr A ALT 595-ISO3082DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO3082
SMD/SMT
SOIC-16
1 Channel
Unidirectional
20 Mb/s
2500 Vrms
Capacitive Coupling
5.5 V
3.15 V
700 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 1.5 us
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Protocol Supported: RS-485/RS-422
Reverse Channels: 1 Channel
Rise Time: 1.5 us
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: RS-485 Isolated Transceiver
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.71 $4.71
$4.18 $41.80
$3.92 $98.00
$3.61 $361.00
$3.54 $885.00
$3.51 $1,755.00
$3.45 $3,450.00
Full Reel (Order in multiples of 2000)
$2.88 $5,760.00
$2.87 $11,480.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.97
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.49
Min:
1

Similar Product

Texas Instruments ISO3082DWR
Texas Instruments
Digital Isolators Iso 5V Full & Half- Duplex RS-485 Xcvr A A 595-ISO3082DW