ISO5452DW

Texas Instruments
595-ISO5452DW
ISO5452DW

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms 2.5A/5A si ngle-channel isolate A 595-ISO5452DWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ISO5452
SMD/SMT
SOIC-16
- 40 C
+ 125 C
1.255 W
110 ns
18 ns
20 ns
Tube
Brand: Texas Instruments
Configuration: Inverting, Non-Inverting
Features: DESAT Protection, Split Output, Miller Clamp, Power Good, Fault Output, Reset, Soft Turn Off
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2.8 mA
Output Current: 5 A
Output Voltage: 15 V to 30 V
Pin Count: 16
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Technology: Si
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO5452/ISO5452-Q1 IGBT Gate Drivers

Texas Instruments ISO5452/ISO5452-Q1 Isolated IGBT Gate Drivers are a 5.7kVRMS, reinforced isolated gate driver for IGBTs and MOSFETs with split outputs providing 2.5A source and 5A sink current. The input side operates from a single 2.25V to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. Typical applications include isolated IGBT and MOSFET drives in industrial motor control drives & power supplies, solar inverters, HEV & EV power modules, and induction heating. The ISO5452-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 4,712

Stock:
4,712 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.62 $6.62
$5.07 $50.70
$4.64 $116.00
$4.26 $511.20
$4.05 $1,134.00
$3.93 $2,043.60
$3.90 $3,900.00
$3.84 $9,676.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.26
Min:
1