ISO5852SMDWREP

Texas Instruments
595-ISO5852SMDWREP
ISO5852SMDWREP

Mfr.:

Description:
Galvanically Isolated Gate Drivers 5.7kVrms, 2.5A/5A enhanced 1-channel isolated gate driver w/split output, active protection features 16-SOIC -55 to 125

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
ISO5852S
SMD/SMT
SOIC-16
- 55 C
+ 125 C
110 ns
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: DESAT Protection, Split Output, Miller Clamp, Power Good, Fault Output, Reset, Soft Turn Off
Moisture Sensitive: Yes
Pin Count: 16
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: V62/16623-01XE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

ISO5852S/ISO5852S-Q1 IGBT MOSFET Gate Drivers

Texas Instruments ISO5852S/ISO5852S-Q1 IGBT MOSFET Gate Drivers are a 5.7kVRMS, reinforced isolated gate driver for IGBTs and MOSFETs with split outputs providing 2.5A source and 5A sink current. The input side operates from a single 2.25V to 5.5V supply. The output side allows for a supply range from minimum 15V to maximum 30V. Two complementary CMOS inputs control the output state of the gate driver. The short propagation time of 76ns assures accurate control of the output stage. Typical applications include isolated IGBT and MOSFET drives in industrial motor control drives & power supplies, solar inverters, HEV & EV power modules, and induction heating.

In Stock: 2,328

Stock:
2,328 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$16.94 $16.94
$13.26 $132.60
$12.35 $308.75
$11.34 $1,134.00
$11.23 $2,807.50
$10.57 $5,285.00
$10.33 $10,330.00
Full Reel (Order in multiples of 2000)
$9.78 $19,560.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩