ISO6762FQDWRQ1

Texas Instruments
595-ISO6762FQDWRQ1
ISO6762FQDWRQ1

Mfr.:

Description:
Digital Isolators Automotive general- purpose 50-Mbps si

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO6762
SMD/SMT
SOIC-16
6 Channel
Bidirectional
50 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
1.71 V
11.7 mA
11 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 4.5 ns
Forward Channels: 4 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 197 mW
Product Type: Digital Isolators
Pulse Width Distortion: 7 ns
Reverse Channels: 2 Channel
Rise Time: 4.5 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO676x 6-Ch Reinforced Digital Isolators

Texas Instruments ISO676x 6-Ch Reinforced Digital Isolators are designed for cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. The ISO676x is certified by VDE, TUV, CSA, and CQC.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
4,000
Expected 2026/12/03
4,000
Expected 2027/02/01
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.34 $4.34
$3.29 $32.90
$3.04 $76.00
$2.50 $250.00
$2.37 $592.50
$2.35 $1,175.00
$2.33 $2,330.00
Full Reel (Order in multiples of 2000)
$2.15 $4,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩