ISO7140FCCDBQR

Texas Instruments
595-ISO7140FCCDBQR
ISO7140FCCDBQR

Mfr.:

Description:
Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso A 595-ISO7140FCCDBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7140FCC
SMD/SMT
SSOP-16
4 Channel
Unidirectional
50 Mb/s
2500 Vrms
Capacitive Coupling
5 V
2.7 V
2.3 mA
23 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 4 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Reverse Channels: 0 Channel
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.16 $10.16
$8.04 $80.40
$7.50 $187.50
$6.91 $691.00
$6.84 $1,710.00
Full Reel (Order in multiples of 2500)
$6.40 $16,000.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$12.30
Min:
1

Similar Product

Texas Instruments ISO7140FCCDBQ
Texas Instruments
Digital Isolators SM-Footprint Lo-Pwr Quad CH Digital Iso A 595-ISO7140FCCDBQR