ISO7241CDWG4

595-ISO7241CDWG4
ISO7241CDWG4

Mfr.:

Description:
Digital Isolators 4Ch Dig Isolator 25Mbps 3:1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
ISO7241C
SMD/SMT
SOIC-16
4 Channel
Bidirectional, Unidirectional
25 Mb/s
2500 Vrms
Capacitive Coupling
5 V
2.8 V
18 mA
15 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Development Kit: ISO723X724XEVM
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 220 mW
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments Quad-Channel Digital Isolators

Texas Instruments' ISO7241/ISO7242 quad-channel digital isolators are the fastest, most precise digital isolators with the highest magnetic immunity and longest life. The devices have a digital logic input and output buffer separated by TI's capacitive isolation barrier technology thath provides alvanic isolation of up to 4000V. The devices are available in 1Mbps, 25Mbps, and 150Mbps speed grades that can operate from 0Mbps to the rated speed. The devices block high-voltage, isolate grounds, and prevent noise currents from entering the local ground and interfering with or damaging sensitive circuitry.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.85
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.05
Min:
1

Similar Product

Texas Instruments ISO7241CDWR
Texas Instruments
Digital Isolators Quad Ch 3/1 25Mbps D ig Iso A 595-ISO724 A 595-ISO7241CDW