ISO7521CDW

Texas Instruments
595-ISO7521CDW
ISO7521CDW

Mfr.:

Description:
Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7521C
SMD/SMT
SOIC-16
2 Channel
Unidirectional
1 Mb/s
5000 Vrms
Capacitive Coupling
5.25 V
3.15 V
2 mA
9 ns
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Forward Channels: 1 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 42 mW
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,815

Stock:
1,815 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1815 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.72 $10.72
$8.39 $83.90
$7.54 $188.50
$7.08 $849.60
$6.27 $1,755.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.47
Min:
1

Similar Product

Texas Instruments ISO7521CDWR
Texas Instruments
Digital Isolators Low-Pwr 5KVrms Dual Dig Isolators A 595- A 595-ISO7521CDW