ISO7631FCDW

Texas Instruments
595-ISO7631FCDW
ISO7631FCDW

Mfr.:

Description:
Digital Isolators 4kVpk Lo Pwr 3-Ch 25 Mbps Digital Iso A A 595-ISO7631FCDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7631FC
SMD/SMT
SOIC-16
3 Channel
Bidirectional, Unidirectional
25 Mb/s
2500 Vrms
Capacitive Coupling
5 V
2.7 V
17 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 399 mW
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: General Purpose
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.46 $12.46
$9.76 $97.60
$8.97 $224.25
$8.30 $996.00
$8.12 $2,273.60
$7.77 $4,040.40
$7.61 $7,610.00
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.39
Min:
1

Similar Product

Texas Instruments ISO7631FCDWR
Texas Instruments
Digital Isolators 4kVpk Lo Pwr 3-Ch 25 Mbps Digital Iso A A 595-ISO7631FCDW