ISO7720DW

Texas Instruments
595-ISO7720DW
ISO7720DW

Mfr.:

Description:
Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A 595-ISO7720DWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7720
SMD/SMT
SOIC-16
2 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
11.6 mA
17 ns
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Fall Time: 3.9 ns
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Digital Isolators
Pulse Width Distortion: 500 ps
Reverse Channels: 0 Channel
Rise Time: 3.9 ns
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 765 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 78

Stock:
78 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.37 $3.37
$2.51 $25.10
$2.30 $57.50
$2.05 $246.00
$1.94 $543.20
$1.90 $988.00
$1.80 $1,800.00
$1.76 $4,435.20
$1.71 $8,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.81
Min:
1

Similar Product

Texas Instruments ISO7720DWR
Texas Instruments
Digital Isolators Robust EMC dual-cha nnel 2/0 reinforce A A 595-ISO7720DW