ISO7731DWR

Texas Instruments
595-ISO7731DWR
ISO7731DWR

Mfr.:

Description:
Digital Isolators Robust EMC triple-c hannel 2/1 reinfor A A 595-ISO7731DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7731
SMD/SMT
SOIC-16
3 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
13.1 mA
11 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 3.9 ns
Forward Channels: 2 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 150 mW
Product Type: Digital Isolators
Pulse Width Distortion: 600 ps
Reverse Channels: 1 Channel
Rise Time: 3.9 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 762.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO773x/-Q1 Triple-Channel Digital Isolators

Texas Instruments ISO773x/ISO773x-Q1 Triple-Channel Digital Isolators come with 5000VRMS (DW package) and 2500VRMS (DBQ package) isolation ratings per UL 1577. These devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. This device comes with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7730/ISO7730-Q1 devices have all three channels in the same direction and the ISO7731/ISO7731-Q1 devices have two forward and one reverse-direction channel. If the input power or signal is lost, the default output is high for devices without suffix F and low for devices with suffix F. The ISO773x-Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more

In Stock: 3,669

Stock:
3,669 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.34 $3.34
$2.50 $25.00
$2.29 $57.25
$2.06 $206.00
$1.95 $487.50
$1.91 $955.00
$1.87 $1,870.00
Full Reel (Order in multiples of 2000)
$1.74 $3,480.00
$1.65 $6,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩