ISO7740FQDWQ1

Texas Instruments
595-ISO7740FQDWQ1
ISO7740FQDWQ1

Mfr.:

Description:
Digital Isolators Automotive robust E MC quad-channel 4/ A 595-ISO7740FQDWRQ1

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7740
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
22.7 mA
10.7 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Brand: Texas Instruments
Fall Time: 3.9 ns
Forward Channels: 4 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 200 mW
Product Type: Digital Isolators
Pulse Width Distortion: 0 ns
Reverse Channels: 0 Channel
Rise Time: 3.9 ns
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,551

Stock:
1,551 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.51 $4.51
$3.42 $34.20
$3.04 $76.00
$2.81 $337.20
$2.67 $747.60
$2.61 $1,357.20
$2.54 $2,540.00
$2.48 $6,249.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.33
Min:
1

Similar Product

Texas Instruments ISO7740FQDWRQ1
Texas Instruments
Digital Isolators Automotive robust E MC quad-channel 4/ A A 595-ISO7740FQDWQ1