ISO7741UDUWEVM

Texas Instruments
595-ISO7741UDUWEVM
ISO7741UDUWEVM

Mfr.:

Description:
Interface Development Tools ISO7741U evaluation module (DUW package)

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Digital Isolator
ISO7741U
Brand: Texas Instruments
For Use With: ISO7741U Digital Isolator
Product Type: Interface Development Tools
Series: ISO7741UDUW
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7741U Evaluation Module

Texas Instruments ISO7741U Evaluation Module is a galvanically isolated, reinforced, quad-channel digital isolator evaluation module in an ultra-wide-SSOP (DUW-16) package. This module allows designers to evaluate device performance for fast development and analysis of isolated systems. The ISO7741U evaluation module comes with creepage and clearance distances of >21.2mm. This module provides test points and jumper options and includes passive footprints for basic modification. The ISO7741U evaluation module contains one PCB evaluation board with one ISO7741U device. This module is ideal for high working voltages at high altitudes with a single-stage digital isolator, removing the need for a second isolator and an isolated power island.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71