ISO7760FDWR

Texas Instruments
595-ISO7760FDWR
ISO7760FDWR

Mfr.:

Description:
Digital Isolators High SpeedRobust EMC 6ChannelDig Isolato A 595-ISO7760DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7760
SMD/SMT
SOIC-16
6 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling
5.5 V
2.25 V
35 mA
11 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 3.9 ns
Forward Channels: 6 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Pulse Width Distortion: 0.4 ns
Reverse Channels: 0 Channel
Rise Time: 3.9 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: High Speed
Unit Weight: 759 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISO776x/ISO776x-Q1 EMC Digital Isolators

Texas Instruments ISO776x/ISO776x-Q1 High-Speed, Robust EMC Six-Channel Digital Isolators are high performance with 5000VRMS in the DW package offering isolation ratings per UL 1577. Other safety-related certifications include VDE, CSA, TUV, and CQC. The ISO776x, while isolating CMOS or LVCMOS digital I/Os, provides high electromagnetic immunity and low emissions at low-power consumption. The ISO776x/ISO776x-Q1 series offers a wide array of pin configurations, including all six channels in one direction or some in reverse while the others remain forward. The ISO776x/ISO776x-Q1 helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry when used with isolated power supplies. The ISO776x/ISO776x-Q1 Digital Isolators are available in the 16-pin SOIC package. The ISO776x-Q1 devices are AEC-Q100 qualified for automotive applications.

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

In Stock: 712

Stock:
712
Can Dispatch Immediately
On Order:
2,000
Expected 2027/01/15
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.52 $4.52
$3.42 $34.20
$3.15 $78.75
$2.84 $284.00
$2.70 $675.00
$2.69 $1,345.00
$2.54 $2,540.00
Full Reel (Order in multiples of 2000)
$2.40 $4,800.00
$2.38 $9,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.26
Min:
1

Similar Product

Texas Instruments ISO7760DWR
Texas Instruments
Digital Isolators High SpeedRobust EMC 6ChannelDig Isolato A 595-ISO7760FDWR