ISO7761FSDBQR

Texas Instruments
595-ISO7761FSDBQR
ISO7761FSDBQR

Mfr.:

Description:
Digital Isolators Robust EMC six-chan nel 5/1 reinforced

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
SMD/SMT
SSOP-16
6 Channel
Unidirectional
100 Mb/s
Reinforced
5.5 V
2.25 V
2.9 mA
11 ns
- 55 C
+ 125 C
Reel
Brand: Texas Instruments
Fall Time: 3.9 ns
Forward Channels: 5 Channel
Moisture Sensitive: Yes
Pd - Power Dissipation: 314 mW
Product Type: Digital Isolators
Pulse Width Distortion: 5.9 ns
Reverse Channels: 1 Channel
Rise Time: 3.9 ns
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Reliable Digital Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.14 $5,350.00