ISO7821DWWR

Texas Instruments
595-ISO7821DWWR
ISO7821DWWR

Mfr.:

Description:
Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821DWW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7821
SMD/SMT
SOIC-16
2 Channel
Unidirectional
100 Mb/s
5700 Vrms
Capacitive Coupling
5.5 V
2.25 V
7.5 mA
11 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 2.4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 100 mW
Product Type: Digital Isolators
Rise Time: 2.4 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 1.084 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO78xx Digital Isolators

Texas Instruments ISO78xx Digital Isolators are high-performance, dual-, triple-, or quad-channel digital isolators with 8000VPK isolation voltage. These isolators provide high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/O's. Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. In the event of input power or signal loss, default output is 'high' for each of these devices. Used in conjunction with isolated power supplies, these devices from Texas Instruments prevent noise currents on a data bus. They also prevent other circuits from entering the local ground and interfering with or damaging sensitive circuitry.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,763
Expected 2027/02/15
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.75 $7.75
$5.97 $59.70
$5.52 $138.00
$5.04 $504.00
$4.85 $1,212.50
$4.64 $2,320.00
Full Reel (Order in multiples of 1000)
$3.72 $3,720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$9.68
Min:
1

Similar Product

Texas Instruments ISO7821DWW
Texas Instruments
Digital Isolators Highest isolation ra ting dual-channel A A 595-ISO7821DWWR