ISOTMP35REDFPRQ1

Texas Instruments
595-ISOTMP35REDFPRQ1
ISOTMP35REDFPRQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive 2.5C 5kV RMS reinforced isola

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
0.5 C
- 40 C
+ 150 C
SSOP-12
3.1 V
34 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 10 mV/C
Operating Supply Current: 37 mA
Output Current: 100 uA
Pd - Power Dissipation: 4.76 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: ISOTMP35R-Q1
Factory Pack Quantity: 2000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISOTMP35R/-Q1 Analog Temperature Sensors

Texas Instruments ISOTMP35R/-Q1 Analog Temperature Sensors are reinforced isolated temperature sensor ICs that combine an integrated isolation barrier with an analog temperature output. The sensors are designed for co-location with high-voltage heat sources such as power MOSFETs, IGBTs, and busbars, helping eliminate the need for external isolation amplifiers or isolated data converters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,000
Expected 2027/02/15
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.83 $4.83
$4.07 $20.35
$3.78 $37.80
$3.19 $159.50
$2.97 $297.00
$2.64 $1,320.00
$2.54 $2,540.00
Full Reel (Order in multiples of 2000)
$2.48 $4,960.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩