ISOW1044DFMR

Texas Instruments
595-ISOW1044DFMR
ISOW1044DFMR

Mfr.:

Description:
CAN Interface IC Low emissions 5-kVr ms isolated CAN FD t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
ISOW1044
High Speed CAN FD Transceiver
SMD/SMT
SOIC-20
5 Mb/s
1 Driver
1 Receiver
1.71 V
5.5 V
- 40 C
+ 125 C
124 mA
12 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: CAN Interface IC
Factory Pack Quantity: 850
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ISOW1044 Isolated CAN FD Transceivers

Texas Instruments ISOW1044 Isolated CAN FD Transceivers are galvanically-isolated controller area network (CAN) transceivers with a built-in isolated DC-DC converter. The isolated DC-DC converters eliminate the need for a separate isolated power supply in space-constrained isolated designs. The low-emissions, isolated DC-DC meets CISPR 32 radiated emissions Class B standard with two ferrite beads on a simple two-layer PCB. The additional 20mA output current can power other circuits on the board. An integrated 10Mbps GPIO channel is available in the Texas Instruments ISOW1044 and can help remove an additional digital isolator or optocoupler for diagnostics, LED indication, or supply monitoring.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,444
Expected 2027/02/04
9,350
5,950
Expected 2027/03/24
3,400
Expected 2027/04/29
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.04 $10.04
$7.83 $78.30
$7.26 $181.50
$6.65 $665.00
$6.55 $1,637.50
$6.38 $3,190.00
Full Reel (Order in multiples of 850)
$6.38 $5,423.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩