JFE150EVM

Texas Instruments
595-JFE150EVM
JFE150EVM

Mfr.:

Description:
Other Development Tools JFE150 evaluation mo dule -40-VGS 40-VD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS:  
Evaluation Modules
Switching Controller
JFE150
Brand: Texas Instruments
Dimensions: 125.73 mm x 87.63 mm
Product Type: Other Development Tools
Series: JFE150
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JFE150EVM JFET Evaluation Module (EVM)

Texas Instruments JFE150EVM JFET Evaluation Module (EVM) is intended to provide an essential functional evaluation of the JFE150 device. The Texas Instruments JFE150EVM is configured in a closed-loop pre-amplifier configuration providing 60dB of gain on a single 12V supply. User modifications can be made for a variety of circuit configurations.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60