LAUNCHXL-F28069M

Texas Instruments
595-LAUNCHXL-F28069M
LAUNCHXL-F28069M

Mfr.:

Description:
Development Boards & Kits - TMS320 MOTION (staSPIN-FOC) C2000 Picolo LnchPa

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - TMS320
RoHS:  
LAUNCHXL-F28069M
Development Kits
C28x
TMS320F2806x
Brand: Texas Instruments
Data Bus Width: 32 bit
Interface Type: I2C, UART, USB
Product Type: Development Boards & Kits - TMS320
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Unit Weight: 168.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LAUNCHXL-F28069M C2000 Piccolo LaunchPad

Texas Instruments LAUNCHXL-F28069M C2000™ Piccolo LaunchPad is an evaluation platform designed to help engineers leap right into the world of motor control. This is easily done using the InstaSPIN-MOTION or InstaSPIN-FOC solution. The LaunchPad is based on the Piccolo TMS320F28069M with unique features such as 256KB of on-board flash, 12bit ADC, I2C, SPI, UART, and CAN. It also includes dual Encoder support and InstaSPIN libraries in on-chip execute only ROM memory. Texas Instruments LaunchPad includes many board hardware features such as an integrated isolated XDS100v2 JTAG emulator for easy programming and debugging. This LaunchPad works with various BoosterPacks, but specifically for the BOOSTXL-DRV8301.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.35 $61.35