LDC1041NHRJ

Texas Instruments
595-LDC1041NHRJ
LDC1041NHRJ

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Inductnce-to-Digital Cnvtr w/ SPI IF A 5 A 595-LDC1101DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
LDC1041
SMD/SMT
WSON-16
Converters
Inductance to Digital
24 bit
1 Channel
5 V
5 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Maximum Clock Frequency: 8 MHz
Number of Converters: 1 Converter
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
Factory Pack Quantity: 4500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4500   Multiples: 4500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
$8.47 $38,115.00

Similar Product

Texas Instruments LDC1101DRCR
Texas Instruments
Data Acquisition ADCs/DACs - Specialised 1-Ch 1.8V 24-bit L 1 6-bit Rp inducta A A 595-LDC1101DRCT