LF347DG4

Texas Instruments
595-LF347DG4
LF347DG4

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Gen-Purp JFET- input Op Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
3 MHz
13 V/us
10 mV
200 pA
36 V
7 V
7.2 mA
31 mA
100 dB
18 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
0 C
+ 70 C
10 fA
LF347
Tube
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 3.5 V
Pd - Power Dissipation: 608 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 100 dB
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,108

Stock:
1,108 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.911 $0.91
$0.635 $6.35
$0.57 $14.25
$0.498 $49.80
$0.468 $117.00
$0.397 $397.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.51
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.39
Min:
1

Similar Product

Texas Instruments LF347DR
Texas Instruments
Operational Amplifiers - Op Amps Quad WB JFET Op Amp A 595-LF347D A 595-L A 595-LF347D