LF398M/NOPB

Texas Instruments
926-LF398M/NOPB
LF398M/NOPB

Mfr.:

Description:
Sample & Hold Amplifiers MONOLITHIC SAMPLE & HOLD CIRCUIT A 926-L A 926-LF398MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sample & Hold Amplifiers
RoHS:  
LF398
4 us
18 V
5 V
0 C
+ 70 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Input Type: Analog
Product: Sample and Hold Amplifiers
Product Type: Sample & Hold Amplifiers
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: BI-FET
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

In Stock: 772

Stock:
772
Can Dispatch Immediately
On Order:
2,200
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.67 $2.67
$1.99 $19.90
$1.71 $42.75
$1.62 $178.20
$1.54 $423.50
$1.48 $814.00
$1.38 $1,442.10

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.14
Min:
1

Similar Product

Texas Instruments LF398MX/NOPB
Texas Instruments
Sample & Hold Amplifiers Monolithic Sample & Hold Circuit A 926-L A 926-LF398M/NOPB