LF444ACN/NOPB

Texas Instruments
926-LF444ACN/NOPB
LF444ACN/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Lo Pwr JFET Inp ut OP Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
1 V/us
5 mV
50 pA
36 V
6 V
600 uA
14 mA
100 dB
35 nV/sqrt Hz
MDIP-14
Through Hole
No Shutdown
0 C
+ 70 C
10 fA
LF444
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 22 V
Minimum Dual Supply Voltage: 3 V
Pd - Power Dissipation: 670 mW
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 100 dB
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 705

Stock:
705 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.21 $4.21
$3.26 $32.60
$2.99 $74.75
$2.72 $272.00
$2.61 $652.50
$2.52 $2,520.00
$2.47 $6,175.00