LM101AH/NOPB

Texas Instruments
926-LM101AH/NOPB
LM101AH/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps OP Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
500 mV/us
2 mV
75 nA
44 V
10 V
1.8 mA
25 mA
96 dB
15 nV/sqrt Hz
TO-99-8
Through Hole
No Shutdown
- 55 C
+ 125 C
100 fA
LM101A
Bulk
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 22 V
Minimum Dual Supply Voltage: 5 V
Pd - Power Dissipation: 1.2 W
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 10 V to 44 V
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 104.08 dB
Unit Weight: 4.768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 607

Stock:
607 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.25 $35.25
$28.54 $285.40
$26.87 $671.75
$25.76 $2,576.00
$24.13 $6,032.50