LM117HVH-QML

926-LM117HVH-QML
LM117HVH-QML

Mfr.:

Description:
Linear Voltage Regulators Military Grade 60V input 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
LM117HVQML
Through Hole
TO-39
1 Output
Positive
Adjustable
1.5 A
Adjustable
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
Line Regulation: 0.02 %/V
Load Regulation: 0.3 %
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: