LM117HVNAC/EM

595-LM117HVNAC/EM
LM117HVNAC/EM

Mfr.:

Description:
LDO Voltage Regulators Radiation-hardened QMLV, 4.2-V to 60-V input, 500-mA adjustable output linear regulator 16-CFP 25 to 25

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
CFP-SOIC-16
1.2 V
500 mA
1 Output
Adjustable
- 55 C
+ 125 C
LM117HVQML
Tray
Brand: Texas Instruments
Line Regulation: 40 mV
Load Regulation: 27 mV
Pin Count: 16
Product: Adjustable Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 4
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: