LM117K/883

595-LM117K/883
LM117K/883

Mfr.:

Description:
Linear Voltage Regulators Military Grade 1.5A Adjustable Output Linear Regulator / LDO 2-TO -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
LM117QML
Through Hole
TO-3
1 Output
Positive
1.2 V to 37 V
1.5 A
Adjustable
- 55 C
+ 125 C
Tray
Brand: Texas Instruments
Line Regulation: 22.2 mV
Load Regulation: 0.3 %
Pd - Power Dissipation: 20 W
Peak Solder Temperature: + 300 C
Pin Count: 3
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 6.401 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: