LM118H/NOPB

Texas Instruments
926-LM118H/NOPB
LM118H/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 40-V 15-MHz h igh slew rate ope A A 926-LM118H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 mV
250 nA
40 V
10 V
5 mA
100 dB
TO-99-8
Through Hole
- 55 C
+ 125 C
LM118
Tray
Brand: Texas Instruments
Maximum Dual Supply Voltage: 20 V
Minimum Dual Supply Voltage: 5 V
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 10 V to 40 V
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 106.02 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.29 $11,145.00

Similar Product

Texas Instruments LM118H
Texas Instruments
Operational Amplifiers - Op Amps Single 40-V 15-MHz h igh slew rate ope A A 926-LM118H/NOPB