LM134H

Texas Instruments
926-LM134H
LM134H

Mfr.:

Description:
Current & Power Monitors & Regulators 3-Terminal Adjustabl e Current Source 3- A 926-LM134H/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS: N
Current References
High or Low Side
40 V
800 mV
10 mA
3 %
- 55 C
+ 125 C
Through Hole
TO-3
Bulk
Brand: Texas Instruments
Input Voltage Range: 800 mV to 40 V
Product Type: Current & Power Monitors & Regulators
Series: LM134
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
899
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.57 $27.57
$22.20 $222.00
$20.86 $521.50
$19.40 $1,940.00
$18.69 $4,672.50
$18.27 $9,135.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$23.68
Min:
1

Similar Product

Texas Instruments LM134H/NOPB
Texas Instruments
Current & Power Monitors & Regulators 3-Terminal Adjustabl e Current Source 3- A 926-LM134H