LM136AH-5.0/NOPB

Texas Instruments
926-LM136AH-50/NOPB
LM136AH-5.0/NOPB

Mfr.:

Description:
Voltage References 5.0V Reference Diode 3-TO -40 to 125 A 9 A 926-LM136AH-50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-3
Shunt Precision References
5 V
1 %
20 PPM / C
10 mA
- 55 C
+ 125 C
LM136.0
Bulk
Brand: Texas Instruments
Maximum Output Voltage: 6 V
Peak Solder Temperature: + 300 C
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.68 $18,680.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$30.03
Min:
1

Similar Product

Texas Instruments LM136AH-5.0
Texas Instruments
Voltage References 5.0V Reference Diode 3-TO -40 to 125 A 9 A 926-LM136AH-50/NOPB