LM140LAH-15

Texas Instruments
926-LM140LAH-15
LM140LAH-15

Mfr.:

Description:
Linear Voltage Regulators Extended Temperature 100mA Fixed Output A 926-LM140LAH-15/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM140L
Through Hole
TO-39-3
1 Output
Positive
15 V
100 mA
Fixed
- 55 C
+ 125 C
4.5 mA
Bulk
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.01 %/mA
Peak Solder Temperature: + 300 C
Pin Count: 3
Product: Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 52 dB
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: 3 Terminal Positive Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.71 $25.71
$22.67 $226.70