LM1875T/NOPB

Texas Instruments
926-LM1875T/NOPB
LM1875T/NOPB

Mfr.:

Description:
Audio Amplifiers 20-W AUDIO POWER AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Single
Class-AB
25 W
0.015 %
TO-220-5
8 Ohms
16 V
60 V
0 C
+ 70 C
Through Hole
LM1875
Tube
Brand: Texas Instruments
Gain: 90 dB
GBP - Gain Bandwidth Product: 5.5 MHz
Ib - Input Bias Current: 2 uA
Input Type: Analog
Number of Channels: 1 Channel
Operating Supply Current: 70 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 45
Subcategory: Audio ICs
Supply Type: Single, Dual
Type: 1-Channel Mono
Vos - Input Offset Voltage: 15 mV
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 682

Stock:
682
Can Dispatch Immediately
On Order:
2,160
Expected 2027/05/10
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.42 $4.42
$3.52 $35.20
$3.11 $77.75
$2.88 $259.20
$2.78 $750.60
$2.69 $1,452.60
$2.61 $2,701.35
$2.54 $6,400.80