LM20125MHX/NOPB

Texas Instruments
926-LM20125MHX/NOPB
LM20125MHX/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2.95-5.5V 5A Curre n t Mode Synchronous A 926-LM20125MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
5 A
1 Output
500 kHz
- 40 C
+ 125 C
LM20125
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM20125EVAL
Input Voltage: 2.95 V to 5.5 V
Load Regulation: 0.08 %/A
Operating Supply Current: 3.5 mA
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.95 V
Tradename: PowerWise
Type: Step Down
Unit Weight: 59 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.12 $3.12
$2.90 $29.00
$2.65 $66.25
$2.40 $240.00
$2.27 $567.50
$2.26 $1,130.00
$2.14 $2,140.00
Full Reel (Order in multiples of 2500)
$2.06 $5,150.00
$2.04 $10,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.12
Min:
1

Similar Product

Texas Instruments LM20125MHE/NOPB
Texas Instruments
Switching Voltage Regulators 2.95-5.5V 5A Curre n t Mode Synchronous A 926-LM20125MH/NOPB