LM201AH

Texas Instruments
926-LM201AH
LM201AH

Mfr.:

Description:
Precision Amplifiers Operational Amplifie r 8-TO-99 -40 to 85 A 926-LM201AH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS: N
44 V
10 V
96 dB
TO-99-8
Through Hole
- 40 C
+ 85 C
LM201A
Tray
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1.2 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Single Supply Voltage: 10 V to 44 V
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 104.08 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.12 $20.12
$16.05 $160.50
$15.04 $376.00
$13.91 $1,391.00
$13.76 $3,440.00

Similar Product

Texas Instruments LM201AH/NOPB
Texas Instruments
Precision Amplifiers Operational Amp