LM20242MH/NOPB

Texas Instruments
926-LM20242MH/NOPB
LM20242MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 36V 2A PwrWise Adj F req Sync Buck Reg A A 926-LM20242MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
800 mV to 32 V
2 A
1 Output
100 kHz to 1 MHz
- 40 C
+ 125 C
LM20242
Tube
Brand: Texas Instruments
Development Kit: LM20242EVAL/NOPB
Input Voltage: 4.5 V to 36 V
Operating Supply Current: 2 mA
Peak Solder Temperature: + 260 C
Pin Count: 20
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: PowerWise
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,668

Stock:
1,668 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.59 $5.59
$4.27 $42.70
$3.87 $96.75
$3.43 $250.39
$3.42 $998.64

Similar Product

Texas Instruments LM20242MHE/NOPB
Texas Instruments
Switching Voltage Regulators 4.5-36V 2A Current M ode Synchronous Buc A 926-LM20242MH/NOPB