LM20343MH/NOPB

Texas Instruments
926-LM20343MH/NOPB
LM20343MH/NOPB

Mfr.:

Description:
Switching Voltage Regulators 36V 3A Adj Freq Sync Buck Reg A 926-LM20 A 926-LM20343MHE/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
788 mV to 812 mV
3 A
1 Output
250 kHz to 1 MHz
- 40 C
+ 125 C
LM20343
Tube
Brand: Texas Instruments
Development Kit: LM20343EVAL
Input Voltage: 4.5 V to 36 V
Operating Supply Current: 2.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 73
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step Down
Unit Weight: 73.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,450

Stock:
1,450 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.51 $6.51
$4.99 $49.90
$4.04 $101.00
$3.73 $272.29
$3.57 $1,042.44

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.51
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.59
Min:
1

Similar Product

Texas Instruments LM20343MHE/NOPB
Texas Instruments
Switching Voltage Regulators 36V 3A Adj Freq Sync Buck Reg A 926-LM20 A 926-LM20343MH/NOPB