LM2105DR

Texas Instruments
595-LM2105DR
LM2105DR

Mfr.:

Description:
Gate Drivers 107-V 0.5-A/0.8-A ha lf-bridge gate driv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
Half-Bridge
SMD/SMT
SOIC-8
1 Driver
1 Output
5 V
18 V
28 ns
18 ns
- 40 C
+ 125 C
LM2105
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Operating Supply Current: 560 uA
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM2105 Half-Bridge Gate Driver

Texas Instruments LM2105 Half-Bridge Gate Driver is a compact, high-voltage gate driver designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck or a half-bridge configuration. The integrated bootstrap diode saves board space and reduces system costs by eliminating the need for an external discrete diode.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,984
Expected 2027/01/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.20 $1.20
$0.869 $8.69
$0.787 $19.68
$0.695 $69.50
$0.652 $163.00
$0.626 $313.00
$0.612 $612.00
Full Reel (Order in multiples of 3000)
$0.577 $1,731.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩