LM211PW

Texas Instruments
595-LM211PW
LM211PW

Mfr.:

Description:
Analog Comparators Single Strobed Diffe rential A 595-LM211 A 595-LM211PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
1 Channel
Open Collector and Emitter
115 ns
Differential
3.5 V
30 V
6 mA
50 mA
3 mV
75 nA
- 40 C
+ 85 C
LM211
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 10 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 150
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 14.7 V
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$0.971 $9.71
$0.878 $21.95
$0.776 $77.60
$0.727 $218.10
$0.698 $418.80
$0.668 $701.40
$0.648 $1,944.00
$0.633 $3,798.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.62
Min:
1

Similar Product

Texas Instruments LM211PWR
Texas Instruments
Analog Comparators Single Strobed Diffe rential A 595-LM211 A 595-LM211PW