LM21212MHX-1/NOPB

Texas Instruments
926-LM21212MHX1NOPB
LM21212MHX-1/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2.95-5.5V 12A Volt a ge Mode Synchronous A 926-LM21212MHE1NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
600 mV to 5.5 V
12 A
1 Output
300 kHz to 1.55 MHz
- 40 C
+ 125 C
LM21212
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 0.02 % Vout/A
Operating Supply Current: 1.5 mA
Pin Count: 20
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 81.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,797

Stock:
1,797 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.12 $7.12
$5.47 $54.70
$5.05 $126.25
$4.59 $459.00
$4.37 $1,092.50
$4.24 $2,120.00
Full Reel (Order in multiples of 2500)
$4.23 $10,575.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$8.50
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.50
Min:
1

Similar Product

Texas Instruments LM21212MHE-1/NOPB
Texas Instruments
Switching Voltage Regulators 2.95-5.5V 12A Volt a ge Mode Synchronous A 926-LM21212MH-1/NOPB