LM21215EVM/NOPB

Texas Instruments
926-LM21215EVM/NOPB
LM21215EVM/NOPB

Mfr.:

Description:
Power Management IC Development Tools LM21215EVM EVAL BOAR D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.95 V to 5.5 V
1.2 V
LM21215
LM21215
Brand: Texas Instruments
Description/Function: This evaluation board provides a solution to examine the high efficiency LM21215 buck switching regulator
Dimensions: 2.1 in x 2.1 in
Output Current: 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.271 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030820000
USHTS:
9030820000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08