LM224AD

Texas Instruments
595-LM224AD
LM224AD

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
5 mV
150 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 25 C
+ 85 C
LM224A
Tube
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 100 dB
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,437

Stock:
7,437 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.911 $0.91
$0.648 $6.48
$0.545 $27.25
$0.513 $51.30
$0.488 $122.00
$0.466 $233.00
$0.448 $448.00
$0.429 $1,072.50
$0.418 $2,090.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.08
Min:
1